Eaton MSC-R Motor Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 251-058
- Mfr. Part No.:
- 199586 MSC-R-1-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€334.58
(exc. VAT)
€411.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.58 |
*price indicative
- RS Stock No.:
- 251-058
- Mfr. Part No.:
- 199586 MSC-R-1-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter from Eaton is engineered to deliver precise control and reliable operation for your motor applications. Capable of handling voltages from 230V to 415V, it ensures optimal performance across various conditions, making it a versatile choice for both industrial and commercial uses. Its robust design accommodates 0.25 kW motors, with an impressive current range of 0.63 to 1 A, providing exceptional adaptability for different power requirements. The device features push-in terminals for simplified installation and maintenance, contributing to enhanced user experience. Ideal for environments requiring strict adherence to safety and efficiency standards, this product stands out for its durable construction and compliance with international certifications.
Designed for reversing motor applications, ensuring operational flexibility
Enhanced safety features include a short-circuit release mechanism
Temperature compensated overload protection safeguards your equipment
Constructed for use in NEMA-rated conditions, promoting reliability
Built to withstand ambient temperatures ranging from -25 °C to 55 °C
IP20 rated, offering protection against solid objects larger than 12.5 mm
Mountable on DIN rails, facilitating straightforward installation
Suitable for motors meeting efficiency class IE3, reflecting modern energy standards
Compatible with a variety of supply voltages, enhancing installation versatility
Meets stringent electromagnetic compatibility requirements for safe operation
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
