Eaton MSC-R Motor Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 251-060
- Mfr. Part No.:
- 199589 MSC-R-4-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€342.50
(exc. VAT)
€421.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.50 |
*price indicative
- RS Stock No.:
- 251-060
- Mfr. Part No.:
- 199589 MSC-R-4-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3.6A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3.6A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is expertly designed to meet the demands of modern industrial applications, providing robust performance and reliability. Engineered for versatility, it accommodates a broad range of motor types while ensuring efficient operation under various conditions. The device boasts advanced features such as temperature compensated overload protection and short-circuit release, allowing for seamless integration into existing systems. Compact in design, it fits easily into standard mounting configurations, making it ideal for space-constrained installations. With a commitment to quality and compliance, this starter is certified to industry standards, assuring users of its durability and performance.
Utilises push-in terminals for faster and secure connections
Offers a wide operational voltage range suitable for diverse applications
Designed for easy DIN rail mounting, simplifying installation
Integrates seamlessly with motors classified as efficiency class IE3
Boasts a degree of protection rated at IP20, ensuring adequate safeguarding
Includes a dual-frequency coil, enhancing operational stability
Exhibits a lightweight structure, reducing overall installation load
Features a compact footprint, optimising use of valuable panel space
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
