Eaton MSC Motor Starter, DOL, 690V ac, 7.5 W, 3 Phase, IP20
- RS Stock No.:
- 252-448
- Mfr. Part No.:
- 192767 MSC-DMEA-12-M17(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€336.47
(exc. VAT)
€413.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.47 |
*price indicative
- RS Stock No.:
- 252-448
- Mfr. Part No.:
- 192767 MSC-DMEA-12-M17(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 11.3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | MSC | |
| Overall Depth | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 11.3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Series MSC | ||
Overall Depth 149.5mm | ||
- COO (Country of Origin):
- DE
The Eaton direct online starter, designed for industrial applications, combines robust engineering with advanced technology to ensure reliable performance. The MSC-DMEA series excels in providing comprehensive motor control with an operational capacity of 5.5 kW, making it suitable for a variety of motor efficiency classes. Equally impressive is its ability to connect seamlessly with SmartWire-DT, allowing for simplified integration into modern automation systems. Built to withstand various environmental conditions, this starter operates efficiently within wide temperature ranges, showcasing its adaptability in demanding settings. The incorporation of features such as temperature compensated overload protection enhances the safeguarding of connected motors, ensuring longevity and reducing maintenance needs.
Offers seamless integration with SmartWire-DT for enhanced control capabilities
Constructed to endure adverse environmental conditions with an IP20 rating
Features adjustable overload release settings for tailored motor protection
Compatible with motors of efficiency class IE3, promoting energy efficiency
Designed for easy installation with simple screw terminal connections
Incorporates robust short-circuit protection mechanisms for safety
Handles a wide range of operational temperatures, accommodating diverse applications
Supports high short-circuit ratings, ensuring reliable performance in high-demand situations
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
