Eaton MSC Motor Starter, DOL, 690V ac, 3 W, 3 Phase, IP20
- RS Stock No.:
- 253-211
- Mfr. Part No.:
- 192766 MSC-DMEA-4-M17(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€336.47
(exc. VAT)
€413.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.47 |
*price indicative
- RS Stock No.:
- 253-211
- Mfr. Part No.:
- 192766 MSC-DMEA-4-M17(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 1 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | MSC | |
| Overall Depth | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 1 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series MSC | ||
Overall Depth 149.5mm | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter is designed for the efficient management of motor control applications, seamlessly operating under varying voltage conditions including 380 V, 400 V, and 415 V. With robust features such as a temperature compensated overload protection, it ensures reliability and enhanced safety during operation. The versatility of this starter allows it to be used with motors of efficiency class IE3, catering to a variety of industrial applications. It is built to comply with stringent international standards, ensuring excellent performance even in demanding environments. With an operational power capacity of up to 3.6 kW, this product stands out in its category, making it an ideal choice for professionals seeking a dependable motor starter solution.
Fitted with a short-circuit release for improved safety management
Utilises screw terminals for simplified electrical connections
Designed for DIN rail mounting, enhancing installation flexibility
Offers a degree of environmental protection rated at IP20
Enables integration with SmartWire-DT for advanced automation capabilities
Provisioned for ambient temperatures ranging from -25 °C to 55 °C
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
