Eaton MSC Motor Starter, DOL, 690V ac, 12.5 W, 3 Phase, IP20
- RS Stock No.:
- 253-209
- Mfr. Part No.:
- 192763 MSC-DME-32-M25(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€496.33
(exc. VAT)
€610.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.33 |
*price indicative
- RS Stock No.:
- 253-209
- Mfr. Part No.:
- 192763 MSC-DME-32-M25(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 12.5W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 21.7A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 149.5mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 206mm | |
| Series | MSC | |
| Overall Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 12.5W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 21.7A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 149.5mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 206mm | ||
Series MSC | ||
Overall Depth 45mm | ||
- COO (Country of Origin):
- DE
The Eaton three-pole direct starter is engineered for optimal performance in high-demand industrial applications. Designed to operate seamlessly with 4 to 11 kW at 400 V AC3, it embodies superior electronic protection and reliability in a compact form factor. Boasting a weight of just under 1 kg, it is suited for a diverse range of motors, including those with efficiency class IE3. Featuring both adjustable overload release settings and robust short-circuit protection, this starter not only enhances workplace safety but also ensures operational efficiency in various conditions. With an extended operational temperature range, it is perfect for utilisation in demanding environments up to 55 °C, making it a versatile choice for modern applications requiring advanced motor control.
Designed with electronic overload protection for enhanced safety
Supports screw terminal connections for simplified installation
State-of-the-art thermal stability for reliability in varied environments
Accommodates significant current flow, reducing overheating risks
Compliant with stringent VDE and IEC standards for quality assurance
Compact dimensions allow for easy integration in limited spaces
Optimised for both efficiency and sustainability in motor operations
DIN rail mounting method provides versatile installation options
Includes adjustable features for tailored operational performance
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
