Eaton MSC Motor Starter, DOL, 690V ac, 18.3 W, 3 Phase, IP20
- RS Stock No.:
- 252-268
- Mfr. Part No.:
- 192764 MSC-DME-32-M32(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€598.36
(exc. VAT)
€735.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €598.36 |
*price indicative
- RS Stock No.:
- 252-268
- Mfr. Part No.:
- 192764 MSC-DME-32-M32(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 18.3W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 29.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 149.5mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 206mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Depth | 45mm | |
| Series | MSC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 18.3W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 29.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 149.5mm | ||
Maximum Voltage 690V ac | ||
Overall Width 206mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Depth 45mm | ||
Series MSC | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DME series presents an advanced solution in direct online motor starters, adeptly designed for diverse industrial applications. Engineered to support a broad range of operational demands, this product excels in delivering reliable performance with its robust electronic protection and cutting-edge technology. It features a three-pole configuration, suitable for handling significant power up to 15 kW, facilitating smooth startups even in the most challenging environments. With a remarkable short-circuit capacity of 100 kA, it assures the utmost safety and longevity. The compact design enables easy installation onto DIN rails, making it an optimal choice for modern machinery and automation systems.
Fitted with temperature compensated overload protection for reliable performance
Enhances efficiency with a wide operational voltage range of 230 to 690 V AC
Tailored for versatile applications, catering especially to motors with high-efficiency ratings
Constructed with a NEMA degree of protection suitable for various industrial settings
Incorporates a short-circuit release mechanism that meets stringent safety standards
Enables easy screw terminal connectivity for stable power connections
Designed for ambient temperatures spanning from -25 °C to 55 °C, ensuring operational efficiency in diverse conditions
Optimised for quick and straightforward mounting without the need for elaborate setups
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
