Eaton Eaton Moeller MSC-R Motor Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 253-376
- Mfr. Part No.:
- 199593 MSC-R-16-M15(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€432.46
(exc. VAT)
€531.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.46 |
*price indicative
- RS Stock No.:
- 253-376
- Mfr. Part No.:
- 199593 MSC-R-16-M15(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 15.2A | |
| IP Rating | IP20 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 95mm | |
| Series | Eaton Moeller MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 15.2A | ||
IP Rating IP20 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 95mm | ||
Series Eaton Moeller MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter, part of the Eaton Moeller series, is designed to deliver superior performance and reliability in motor control applications. Built to operate across a range of voltages (230V 50Hz, 240V 60Hz), this robust device supports motor ratings up to 7.5 kW, making it ideal for diverse industrial settings. Its compact dimensions allow for easy DIN rail mounting, and with a degree of protection rated at IP20, it is suited for various environments. The device includes essential features like temperature compensated overload protection, ensuring maximum efficiency even in challenging conditions, while its dual-frequency coil mechanism enhances its functionality. This product reaffirms its commitment to safety with a short-circuit release feature, addressing potential electrical hazards effectively.
Robust design supports operational flexibility across various motor ratings
Engineered to perform efficiently in both 50Hz and 60Hz frequency environments
Incorporates temperature compensation to maintain optimal performance under varying conditions
Safety features include a short-circuit release mechanism for added security
Compact size ensures compatibility with standard DIN rail installations
Designed with an IP20 rating to protect against dust and moisture ingress
Utilises push-in terminals for straightforward and reliable electrical connections
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
