Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 258-601
- Mfr. Part No.:
- 283173 MSC-R-0,63-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€254.84
(exc. VAT)
€313.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.84 |
*price indicative
- RS Stock No.:
- 258-601
- Mfr. Part No.:
- 283173 MSC-R-0,63-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 180W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | |
| Series | MSC-R | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 180W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | ||
Series MSC-R | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-R series reversing starter is engineered to deliver robust performance in a compact design. Ideal for controlling AC motors, this innovative starter ensures high efficiency and reliability even in demanding environments. With its advanced overload protection and short-circuit release capabilities, it effectively safeguards motors from potential damage, thus prolonging service life. The product supports a broad voltage range, making it versatile for various applications. Its thoughtful design integrates seamlessly with existing systems, and its DIN rail mounting simplifies installation, enabling users to optimise space while maintaining high operational standards.
Class 10 short-circuit release provides reliable motor protection
Temperature compensation ensures consistent performance across diverse conditions
IP20 degree of protection keeps internal components secure from dust and moisture
Screw terminals allow for easy and secure electrical connections
Compact dimensions enable optimal utilisation of panel space
Adaptable to a wide range of motor types, including those with efficiency class IE3
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
