Eaton MSC-D DOL Starter, DOL, 415V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 256-891
- Mfr. Part No.:
- 281927 MSC-D-0,63-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€212.86
(exc. VAT)
€261.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.86 |
*price indicative
- RS Stock No.:
- 256-891
- Mfr. Part No.:
- 281927 MSC-D-0,63-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 180W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC/EN 60947-4-1, UL 60947-4-1, VDE 0660, CSA, CE | |
| Series | MSC-D | |
| Overall Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 180W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC/EN 60947-4-1, UL 60947-4-1, VDE 0660, CSA, CE | ||
Series MSC-D | ||
Overall Depth 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter is engineered for seamless motor protection and control, ensuring reliability in a compact design. Featuring advanced temperature compensated overload protection and a high degree of durability, this device is tailored for applications requiring efficiency and performance. With its robust construction and certification compliance, it guarantees optimal operational functionality across diverse environmental conditions. Ideal for 230 V 50 Hz applications, this versatile starter readily integrates into existing setups, providing an effortless solution for motor control. Users can trust the durable materials and innovative technology behind the MSC-D series to deliver performance and peace of mind in any application.
Temperature compensated overload protection enhances user safety
DIN rail mounting allows for easy installation in various configurations
Designed to withstand harsh climates with its high degree of protection
Fitted with a short-circuit release to ensure operational integrity
Efficient energy usage supports eco-friendliness
Compatible with IE3 efficiency class motors for advanced performance
Smooth integration with SmartWire-DT for sophisticated connectivity
Robust mechanical design ensures long-lasting operational life
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
