Schneider Electric TeSys Motor Starter, DOL, 440V, 5.5 kW, 3 Phase, IP55

Subtotal (1 unit)*

€576.79

(exc. VAT)

€709.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€576.79

*price indicative

RS Stock No.:
357-239
Mfr. Part No.:
LG7D12P716
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

14A, 9A

IP Rating

IP55

Overall Length

165mm

Maximum Voltage

440V

Standards/Approvals

EU RoHS Compliant with Exemptions, China RoHS, UKCA, IEC 60204-1, IEC 60529 (IP55, IK07), REACh, IEC 60947-4-1, CE, WEEE Directive

Hazardous Area Certification

No

Overall Width

175mm

Series

TeSys

Overall Depth

146mm

COO (Country of Origin):
FR
The Schneider Electric Enclosed DOL Starter is designed for safety applications, providing secure and reliable motor control. It operates within the AC-3 utilization category, which is ideal for motor switching. The device composition includes a contactor and a circuit breaker for protection. It supports motor power ratings of 3 kW at 220/230 V AC (50/60 Hz), 5.5 kW at 400/415 V AC (50/60 Hz), and 5.5 kW at 440 V AC (50/60 Hz). The thermal protection adjustment range is from 9 to 14 A, allowing for customizable protection settings.

IEC 60947 4 1 and IEC 60204 1 certified

Made of polycarbonate

IK07 conforming to IEC 60529

IP55 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy