Schneider Electric TeSys Motor Starter, DOL, 440V, 3 kW, 3 Phase, IP55
- RS Stock No.:
- 357-620
- Mfr. Part No.:
- LG7K06P710
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€396.66
(exc. VAT)
€487.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.66 |
*price indicative
- RS Stock No.:
- 357-620
- Mfr. Part No.:
- LG7K06P710
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A, 6.3A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACh, CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07), IEC 60947-4-1, UKCA, WEEE Directive | |
| Overall Width | 175mm | |
| Series | TeSys | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A, 6.3A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Hazardous Area Certification No | ||
Standards/Approvals REACh, CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07), IEC 60947-4-1, UKCA, WEEE Directive | ||
Overall Width 175mm | ||
Series TeSys | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Starter is designed for safety applications, ensuring secure and efficient motor control. It operates within the AC-3 utilization category, which is ideal for motor switching. The device composition includes a contactor and a circuit breaker for protection. It supports motor power ratings of 3 kW at 440 V AC (50/60 Hz), 1.1 kW at 220/230 V AC (50/60 Hz), and 2.2 kW at 400/415 V AC (50/60 Hz). The thermal protection adjustment range is between 4 and 6.3 A, offering flexibility in protection settings.
IEC 60947 4 1 and IEC 60204 1 certified
Made of polycarbonate
IK07 conforming to IEC 60529
IP55 conforming to IEC 60529
Related links
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys LG Motor Starter 440V 3 Phase, IP55
