Siemens 3RA6 Advanced Motor Starter, IP20

Image representative of range

Subtotal (1 unit)*

€29.89

(exc. VAT)

€36.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.89

*price indicative

RS Stock No.:
500-840
Mfr. Part No.:
3RA6911-1A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Advanced Motor Starter

IP Rating

IP20

Overall Length

32mm

Hazardous Area Certification

No

Standards/Approvals

DNV, CE, VDE

Overall Width

45mm

Series

3RA6

Overall Depth

25mm

COO (Country of Origin):
DE

Sirius Auxiliary Contacts


External auxiliary switch blocks

Snap-on auxiliary switch with screw connections

Auxiliary contacts switch block open and closes jointly with the main contacts of the compact starter

The NC contacts are designed as mirror contacts.

Sirius Compact


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy