Siemens 3RM1 Starter, Reversing Starter, 500V, 750 W, 3 Phase, IP20
- RS Stock No.:
- 175-6710
- Distrelec Article No.:
- 303-97-064
- Mfr. Part No.:
- 3RM1302-1AA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€268.08
(exc. VAT)
€329.74
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.08 |
*price indicative
- RS Stock No.:
- 175-6710
- Distrelec Article No.:
- 303-97-064
- Mfr. Part No.:
- 3RM1302-1AA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Starter | |
| Power Rating | 750W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| IP Rating | IP20 | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 141.6mm | |
| Maximum Voltage | 500V | |
| Standards/Approvals | ATEX, CCC, CE, CSA, EAC, UL | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 100mm | |
| Series | 3RM1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Starter | ||
Power Rating 750W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 3A | ||
IP Rating IP20 | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 141.6mm | ||
Maximum Voltage 500V | ||
Standards/Approvals ATEX, CCC, CE, CSA, EAC, UL | ||
Overall Width 22.5mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 100mm | ||
Series 3RM1 | ||
- COO (Country of Origin):
- DE
Siemens Starter, Insulated, Fail-Safe Design - SIRIUS 3RM1 Series - 3RM1302-1AA04
Get your engine started – without wasting power – using this starter from Siemens. It gives you quick and efficient ignition, thanks to its energy-saving relay technology and low-wear semiconductor switching. To maximise packing space in your control cabinet, the unit includes overload protection, which minimises damage caused by power faults. This means you get two functions in one device. As the starter is fail-safe, you benefit from integrated functional safety throughout your main circuit. Installation is a breeze as you simply snap the component onto a standard 35mm DIN rail. For convenience, cables are mounted from the front of the unit. Choose a reversing starter like this one to get industrial engines and construction equipment going.
Features & Benefits
• Resists shock and vibration for compatibility with harsh industrial settings
• Immune to ESD, so there's minimal risk of interference from nearby electronic devices
• Simple screw terminals achieve durable connections that need little maintenance
• IP20-rated housing is finger-safe and protected against tools and wires larger than 12mm
Is this starter insulated?
Yes, the product is insulated to protect you against electric shocks.
Related links
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 24V dc 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 750 W IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 750 W IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 120 W IP20
