Siemens 3RM1 Starter, Reversing Starter, 24V dc, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 175-6714
- Distrelec Article No.:
- 302-64-130
- Mfr. Part No.:
- 3RM1307-1AA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€268.08
(exc. VAT)
€329.74
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.08 |
*price indicative
- RS Stock No.:
- 175-6714
- Distrelec Article No.:
- 302-64-130
- Mfr. Part No.:
- 3RM1307-1AA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1.6A, 7A | |
| IP Rating | IP20 | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 141.6mm | |
| Maximum Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | ATEX, CCC, CE, CSA, EAC, UL | |
| Overall Width | 22.5mm | |
| Overall Depth | 100mm | |
| Series | 3RM1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1.6A, 7A | ||
IP Rating IP20 | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 141.6mm | ||
Maximum Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals ATEX, CCC, CE, CSA, EAC, UL | ||
Overall Width 22.5mm | ||
Overall Depth 100mm | ||
Series 3RM1 | ||
- COO (Country of Origin):
- DE
Siemens Starter, Solid State Motor Protection, 6kV Surge Voltage Resistance - SIRIUS 3RM1 Series - 3RM1307-1AA04
To kickstart your motor without risking damage to other equipment, use this reversing starter from Siemens. Its fail-safe design reduces the risk of mechanical impacts or voltage dips in your power supply, which keeps your system running smoothly. The unit features energy-efficient hybrid switching technology and low-wear semi-conductors to start and stop a motor. This lets you save on power consumption and ensures the durability of your motor. Integrated electronic overload protection suppresses power surges to minimise the chance of blowouts. As this is a reversing starter, you can use it to move a motor in both a forward and backward direction, which makes it ideal for construction equipment and agricultural machinery.
Features & Benefits
• IP20-rated housing is protected against human touch and objects larger than 12mm
• Suitable to use in locations where explosive atmospheres are present
• Insulated for protection against electric shocks
• Snaps onto a 35mm DIN rail for quick and tool-free installation
How big is this starter?
Thanks to its compact dimensions of 100 (H) x 22.5 (W) x 141.6mm (D), the unit helps you achieve maximum control-cabinet packing efficiency.
Related links
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 3 kW IP20
- Siemens 3RM1 Motor Starter 500V 3 Phase, IP20
