Siemens 3RM1 Starter, Reversible, 500V, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 175-6717
- Mfr. Part No.:
- 3RM1307-3AA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€268.08
(exc. VAT)
€329.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.08 |
*price indicative
- RS Stock No.:
- 175-6717
- Mfr. Part No.:
- 3RM1307-3AA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3kW | |
| Product Type | Starter | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| IP Rating | IP20 | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 141.6mm | |
| Maximum Voltage | 500V | |
| Standards/Approvals | CSA, CE, CCC, UL, EAC | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Overall Depth | 100mm | |
| Series | 3RM1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3kW | ||
Product Type Starter | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 7A | ||
IP Rating IP20 | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 141.6mm | ||
Maximum Voltage 500V | ||
Standards/Approvals CSA, CE, CCC, UL, EAC | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Overall Depth 100mm | ||
Series 3RM1 | ||
- COO (Country of Origin):
- DE
Motor starter SIRIUS 3RM1 Reversing starter SAFETY 500 V, 1.6-7.0 A, 110-230 V AC Control circuit push-in Main circuit screw terminal
Related links
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 24V dc 3 Phase, IP20
- Siemens 3RM1 Motor Starter 500V 3 Phase, IP20
