Phoenix Contact ELR H5-I-SC- 24DC/500AC-3-P Advanced Motor Starter, 30V, 3 Phase, IP20
- RS Stock No.:
- 187-8413
- Mfr. Part No.:
- 2908695
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€197.22
(exc. VAT)
€242.58
(inc. VAT)
- RS Stock No.:
- 187-8413
- Mfr. Part No.:
- 2908695
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 107mm | |
| Maximum Voltage | 30V | |
| Overall Width | 22.5mm | |
| Standards/Approvals | EAC ApprovedEN 60947-4-2EN ISO 13849IEC 61508IEC 62061IECEE CB ApprovedUL ApprovedcUl Approved/EN 60947-1 | |
| Hazardous Area Certification | No | |
| Overall Depth | 114mm | |
| Series | ELR H5-I-SC- 24DC/500AC-3-P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Advanced Motor Starter | ||
Number of Phases 3 | ||
Current Rating 3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 107mm | ||
Maximum Voltage 30V | ||
Overall Width 22.5mm | ||
Standards/Approvals EAC ApprovedEN 60947-4-2EN ISO 13849IEC 61508IEC 62061IECEE CB ApprovedUL ApprovedcUl Approved/EN 60947-1 | ||
Hazardous Area Certification No | ||
Overall Depth 114mm | ||
Series ELR H5-I-SC- 24DC/500AC-3-P | ||
- COO (Country of Origin):
- DE
Hybrid motor starter as an alternative to a conventional reversing contactor. Reverses 3∼ AC motors up to 3 A and offers motor protection. Possible supply and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Reverse running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter :
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Thanks to the internal interlocking circuit and load wiring, wiring expense is reduced to a minimum.
Related links
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT- 24DC/500AC-2 Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-ES-SC- 24DC/500AC-2 Reversing Starter 550V ac 3 Phase, IP20

