Phoenix Contact ELR H5-IES-PT/500AC-3-IOL Motor Starter, Reversible, 24V, 4.1 W, 3 Phase, IP20

Subtotal (1 unit)*

€358.63

(exc. VAT)

€441.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€358.63

*price indicative

RS Stock No.:
197-5973
Mfr. Part No.:
2908669
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Power Rating

4.1W

Sub Type

Reversible

Number of Phases

3

Current Rating

3A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

127mm

Maximum Voltage

24V

Hazardous Area Certification

No

Overall Width

22.5mm

Standards/Approvals

EAC Approved, cUL Approved, CCC Approved/IEC 60947-1, UL Approved, IEC 61508, IECEE CB Approved, ISO 13849, IEC 60947-4-2

Overall Depth

114mm

Series

ELR H5-IES-PT/500AC-3-IOL

COO (Country of Origin):
DE
Hybrid motor starter that's networkable. Stuiable for 3 phase AC motors (up to 500 V AC & 3A). Overload Shutdown - Adjustable. Emergency Stop Function (up to SIL 3/PL e. Push in connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy