Phoenix Contact 6, ELR H5-IES-PT- 24DC/500AC-0 Motor Starter, Reversing Starter, 24V, 1.1 W, 3 Phase, IP20
- RS Stock No.:
- 197-5974
- Mfr. Part No.:
- 2903902
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€189.62
(exc. VAT)
€233.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.62 |
*price indicative
- RS Stock No.:
- 197-5974
- Mfr. Part No.:
- 2903902
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 1.1W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 127mm | |
| Maximum Voltage | 24V | |
| Overall Width | 22.5mm | |
| Standards/Approvals | UL Approved, CCC Approved/IEC 60947-1, cUL Approved, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE CB Approved, ISO 13849 | |
| Hazardous Area Certification | ATEX | |
| Series | 6, ELR H5-IES-PT- 24DC/500AC-0 | |
| Overall Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 1.1W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 127mm | ||
Maximum Voltage 24V | ||
Overall Width 22.5mm | ||
Standards/Approvals UL Approved, CCC Approved/IEC 60947-1, cUL Approved, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE CB Approved, ISO 13849 | ||
Hazardous Area Certification ATEX | ||
Series 6, ELR H5-IES-PT- 24DC/500AC-0 | ||
Overall Depth 114mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact ELR H5-IES-PT- 24DC/500AC-0,6 Series Motor Starter, 24V DC Voltage Rating, IP20 - 2903902
This motor starter facilitates the control of 3-phase motors, enabling both forward and reverse operation for applications requiring motor reversibility. Its compact design allows for integration into a variety of electrical control systems, offering a dependable solution for motor control in industrial environments.
Features & Benefits
• Supports reversing operations for increased versatility
• Operates at 24V DC, ensuring compatibility with a range of systems
• Designed for 3-phase use to accommodate standard Applications
• DIN rail mounting for straightforward installation in control panels
• IP20 rating provides protection against solid objects
Applications
• Motor control in conveyor systems
• Automated manufacturing processes
• Suitable for lifting and hoisting equipment
• Robotics for enhanced manoeuvrability
Is it suitable for outdoor applications?
This device is intended for indoor use only due to its IP20 rating.
What type of wiring is necessary for installation?
Standard electrical codes should be followed to ensure correct wiring for 24V DC.
Can it be used with a programmable logic controller (PLC)?
Yes, it can be integrated with a PLC for automated motor control.
Will it function with different voltage inputs?
It is specifically designed for 24V DC and may not operate correctly with other voltage levels.
Related links
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-9-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-06-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-3-IOL Motor Starter 24V 3 Phase, IP20
