Phoenix Contact ELR H3 Motor Starter, Direct on Line, 500V ac, 4.1 W, 3 Phase, IP20
- RS Stock No.:
- 201-5340
- Mfr. Part No.:
- 2908671
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€327.44
(exc. VAT)
€402.75
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €327.44 |
*price indicative
- RS Stock No.:
- 201-5340
- Mfr. Part No.:
- 2908671
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 4.1W | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 127mm | |
| Maximum Voltage | 500V ac | |
| Standards/Approvals | IEC 61508, EN 60947-4-2, ISO 13849, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Overall Depth | 114mm | |
| Series | ELR H3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 4.1W | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 127mm | ||
Maximum Voltage 500V ac | ||
Standards/Approvals IEC 61508, EN 60947-4-2, ISO 13849, IEC 60947-1 | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Overall Depth 114mm | ||
Series ELR H3 | ||
- COO (Country of Origin):
- DE
The Phoenix ELR series of contactor 3 in 1 networkable hybrid motor starter for reversing. The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
It need little space (only 22.5 mm wide)
Less wiring time and expense
IP20 protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-PT- 24DC/500AC-2 Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 500V ac 3 Phase, IP20
