Phoenix Contact ELR H3 Motor Starter, Direct Starter, 500V ac, 1.5 W, 3 Phase, IP20
- RS Stock No.:
- 201-6356
- Mfr. Part No.:
- 2900566
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€170.66
(exc. VAT)
€209.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.66 |
*price indicative
- RS Stock No.:
- 201-6356
- Mfr. Part No.:
- 2900566
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 1.5W | |
| Product Type | Motor Starter | |
| Sub Type | Direct Starter | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 107mm | |
| Maximum Voltage | 500V ac | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 60947-1, IEC 60947-4-2, ISO 13849, IEC 61508 | |
| Overall Width | 22.5mm | |
| Series | ELR H3 | |
| Overall Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 1.5W | ||
Product Type Motor Starter | ||
Sub Type Direct Starter | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 107mm | ||
Maximum Voltage 500V ac | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 60947-1, IEC 60947-4-2, ISO 13849, IEC 61508 | ||
Overall Width 22.5mm | ||
Series ELR H3 | ||
Overall Depth 114mm | ||
- COO (Country of Origin):
- DE
The Phoenix ELR series of contactor 3 in 1 hybrid motor starter for reversing. The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
It need little space (only 22.5 mm wide)
Less wiring time and expense
IP20 protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Advanced Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 500V ac IP20
- Phoenix Contact ELR - H5 Reversing Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-PT- 24DC/500AC-2 Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC- 24DC/500AC-9 Motor Starter 24V dc 3 Phase, IP20
