Phoenix Contact EMM 3 Advanced Motor Starter, 550V ac, 111 kW, 3 Phase, IP20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-4943
Mfr. Part No.:
2908603
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Advanced Motor Starter

Power Rating

111kW

Number of Phases

3

Current Rating

160A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

99mm

Maximum Voltage

550V ac

Hazardous Area Certification

No

Overall Width

22.5mm

Standards/Approvals

EN 60947-4-2, EN 61000-6-3, EN 61000-6-2, EN 60947-1

Series

EMM 3

Overall Depth

114.5mm

COO (Country of Origin):
DE
The Phoenix Contact electronic machine management for operation with external current transformers 160 A and precise energy measurement, real power measurement, current and voltage measurement of motors, machines or other 3-phase load.

Ambient temperature -25 °C to 70 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy