Phoenix Contact Advanced Motor Starter, 30V, 3 Phase, IP20
- RS Stock No.:
- 187-8428
- Mfr. Part No.:
- 2909557
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€223.48
(exc. VAT)
€274.88
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.48 |
*price indicative
- RS Stock No.:
- 187-8428
- Mfr. Part No.:
- 2909557
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 107mm | |
| Maximum Voltage | 30V | |
| Standards/Approvals | EAC Approved, IEC 62061, cUl Approved/EN 60947-1, IECEE CB Approved, EN 60947-4-2, UL Approved, IEC 61508, EN ISO 13849 | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Overall Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Advanced Motor Starter | ||
Number of Phases 3 | ||
Current Rating 3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 107mm | ||
Maximum Voltage 30V | ||
Standards/Approvals EAC Approved, IEC 62061, cUl Approved/EN 60947-1, IECEE CB Approved, EN 60947-4-2, UL Approved, IEC 61508, EN ISO 13849 | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Overall Depth 114mm | ||
- COO (Country of Origin):
- DE
Hybrid motor starter as an alternative to a conventional contactor circuit. Starts 3∼ AC motors up to 3 A, offers motor protection, ATEX, and emergency stop. Possible group shut-down, supply, and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Motor overload protection
Emergency stop to performance level PLe
Additional advantages are provided by using the DIN rail connector adapter:
Emergency stop of the enable signal is also possible via the DIN rail connector, e. g. via a safety relay (PSR DC4...)
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Related links
- Phoenix Contact Advanced Motor Starter 3 Phase, IP20
- Phoenix Contact Advanced Motor Starter 7 W IP20
- Phoenix Contact ELR Advanced Motor Starter 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-3-P Advanced Motor Starter 3 Phase, IP20
- Phoenix Contact CONTACTRON Motor Starter 30V IP20
- Phoenix Contact ELR Advanced Motor Starter 4.1 W IP20
- Phoenix Contact EMM 3 Advanced Motor Starter 111 kW IP20
- Schneider Electric LZ1H Advanced Motor Starter 30V 3 Phase, IP20
