Better World
Schneider Electric TeSys DOL Starter, DOL, 0.55 kW, 380 V ac, 3 Phase, IP65
- RS Stock No.:
- 211-1740
- Mfr. Part No.:
- LE1M35Q707
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€119.36
(exc. VAT)
€146.81
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €119.36 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1740
- Mfr. Part No.:
- LE1M35Q707
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 0.55 kW | |
Motor Starter Type | DOL | |
Range | TeSys | |
Voltage Rating | 380 V ac | |
Phase | 3 | |
Current Rating | 1.8 A | |
IP Rating | IP65 | |
Motor Starter Functionality | Manual | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 0.55 kW | ||
Motor Starter Type DOL | ||
Range TeSys | ||
Voltage Rating 380 V ac | ||
Phase 3 | ||
Current Rating 1.8 A | ||
IP Rating IP65 | ||
Motor Starter Functionality Manual | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric TeSys DOL Starter 0.55 kW IP65
- Schneider Electric TeSys DOL Starter 0.55 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 0.55 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 0.55 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 0.55 kW 3 Phase, IP657
- Schneider Electric DOL Starter 0.55 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 2.2 kW 3 Phase, IP65