Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 220V ac, 550 W, 3 Phase, IP65
- RS Stock No.:
- 220-1304
- Mfr. Part No.:
- LE1M35M707
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€132.93
(exc. VAT)
€163.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.93 |
*price indicative
- RS Stock No.:
- 220-1304
- Mfr. Part No.:
- LE1M35M707
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.8A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 220V ac | |
| Overall Width | 78mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, UKCA | |
| Overall Depth | 108mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.8A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 220V ac | ||
Overall Width 78mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, UKCA | ||
Overall Depth 108mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys enclosed starter with contactor and thermal overload relay, 3 poles, for non-reversing motor control applications up to 0.55kW@400V AC-3. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom.
It is self-extinguishing ABS material enclosure and IP65 protection
It includes a thermal overload relay LR2K and contactor LC1K with a control circuit 380V 50/60Hz already prewired between the power phases
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
