Schneider Electric TeSys D Star Delta Starter, Star Delta, 690V ac, 7.5 kW, IP20
- RS Stock No.:
- 212-0220
- Mfr. Part No.:
- LC3D090AP7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€310.19
(exc. VAT)
€381.53
(inc. VAT)
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €310.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-0220
- Mfr. Part No.:
- LC3D090AP7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Number of Poles | 3 | |
| Overall Length | 124mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 143mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Better World Product | Yes | |
| Series | TeSys D | |
| Overall Depth | 143mm | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Number of Poles 3 | ||
Overall Length 124mm | ||
Maximum Voltage 690V ac | ||
Overall Width 143mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Better World Product Yes | ||
Series TeSys D | ||
Overall Depth 143mm | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Star Delta Starter 690V ac IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 440V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
