Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 220-1297
- Mfr. Part No.:
- LE1D09N7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€152.54
(exc. VAT)
€187.62
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.54 |
*price indicative
- RS Stock No.:
- 220-1297
- Mfr. Part No.:
- LE1D09N7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 166mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC 60947-4-1, UKCA | |
| Overall Width | 88mm | |
| Hazardous Area Certification | No | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 128.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 166mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC 60947-4-1, UKCA | ||
Overall Width 88mm | ||
Hazardous Area Certification No | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 128.5mm | ||
- COO (Country of Origin):
- FR
Schneider Electric DOL Starter, 9A Current Rating, PC Housing - TeSys Series - LE1D09N7
Drive your machines to full speed with this DOL starter from Schneider Electric's TeSys range. It connects electrical motors directly to the power source, supplying full starting torque to your load. Thanks to its robust PC housing, the unit can handle wear and impact, so it won't cave under pressure. Responsive switching is at the tips of your fingers, thanks to colour-coded push buttons. As the starter has a power rating of 5.5kW, it's the ideal partner for heavy-duty industrial motors.
• Light weight of 920g for minimal strain on your equipment
• IP65 rating means it's dustproof and can withstand low-pressure water jets
• Broad operating temperature range between -5°C and +40°C for use in demanding settings
• Voltage rating of 415V AC for use in low-voltage applications
• Compact dimensions of 166 (H) x 88 (W) x 128.5mm (D) to save space in your setup
Applications
• Process and packaging plants
• Wind turbines
• Water pumps
The Schneider Electric TeSys enclosed starter with contactor, 3 poles, Ithe 35A 690V, for non-reversing motor applications 15kW@400V AC-3. Polycarbonate enclosure providing IP65 / IK07 protection, equipped with a green pushbutton Start (I) and a red pushbutton Stop/Reset (O).
How do I ensure safe operation of this DOL starter?
It includes a contactor LC1D with a control circuit 230V 50/60Hz
It provides Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom
For safety, use it with an overload relay to prevent short circuits and overcurrents.
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
