Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP65
- RS Stock No.:
- 744-7844
- Mfr. Part No.:
- LE1M35N710
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€186.81
(exc. VAT)
€229.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.81 |
*price indicative
- RS Stock No.:
- 744-7844
- Mfr. Part No.:
- LE1M35N710
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3.7A | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 78mm | |
| Standards/Approvals | EN, IEC, VDE | |
| Hazardous Area Certification | No | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3.7A | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 415V ac | ||
Overall Width 78mm | ||
Standards/Approvals EN, IEC, VDE | ||
Hazardous Area Certification No | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 108mm | ||
Schneider Electric LE1 Series DOL Starter, 1.5 kW - LE1M35N710
This DOL starter is designed for efficient electric motor control across various applications. It has a power rating of 1.5kW and is suitable for three-phase operations, providing automatic functionality that promotes operational efficiency. With an IP65 rating, it offers strong protection against dust and water ingress, making it suitable for different industrial conditions. Its Green Premium certification highlights its commitment to environmental performance.
Features & Benefits
• Supports 1.5kW power at 415V AC for effective operation
• IP65 rated for protection in harsh conditions
• Automatic motor starter for consistent operation and efficiency
• Includes thermal overload relay for added safety
• Features contactor with earth and neutral terminals for enhanced safety
• Local signalling aids in status monitoring
Applications
• Suitable for controlling three-phase electric motors in industrial settings
• Ideal for equipment requiring automatic motor functions
• Effective for applications within standard utilisation categories
• Commonly used in environments needing high ingress protection
What is the operating temperature range for efficient performance?
The operational temperature range is -5 to 40°C, ensuring suitability for functionality.
How does one adjust the thermal protection settings?
Adjustments to thermal protection can be made directly on the unit for optimal safety.
What types of cable entry options are available?
Various cable entry configurations, including ISO and Pg types, are available for flexible installations.
Can it be used in standard environments?
Yes, it is suitable for standard environmental conditions, providing reliability.
What certifications does it comply with for safety and environmental standards?
It complies with UKCA regulations and aligns with Green Premium sustainability standards.
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
