Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 240V ac, 7.5 kW, 3 Phase, IP65
- RS Stock No.:
- 220-1302
- Mfr. Part No.:
- LE1D12U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€159.39
(exc. VAT)
€196.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.39 |
*price indicative
- RS Stock No.:
- 220-1302
- Mfr. Part No.:
- LE1D12U7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 166mm | |
| Maximum Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 88mm | |
| Standards/Approvals | IEC 60947-4-1, UKCA | |
| Overall Depth | 128.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 166mm | ||
Maximum Voltage 240V ac | ||
Hazardous Area Certification No | ||
Overall Width 88mm | ||
Standards/Approvals IEC 60947-4-1, UKCA | ||
Overall Depth 128.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys enclosed starter with contactor, 3 poles, Ithe 35A 690V, for non-reversing motor applications 15kW@400V AC-3. Polycarbonate enclosure providing IP65 / IK07 protection, equipped with a green pushbutton Start (I) and a red pushbutton Stop/Reset (O). To operate, it must be fitted with a thermal overload relay LRD32 (to be ordered separately).
It includes a contactor LC1D with a control circuit 230V 50/60Hz
Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
