Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 400V ac, 7.5 kW, 3 Phase, IP65

Subtotal (1 unit)*

€47.49

(exc. VAT)

€58.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.49

*price indicative

RS Stock No.:
609-7713
Mfr. Part No.:
LE1M35V7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

7.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

16A

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

160mm

Maximum Voltage

400V ac

Standards/Approvals

VDE, IEC, EN

Overall Width

78mm

Hazardous Area Certification

No

Overall Depth

108mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
CZ

Schneider Electric LE1 Series DOL Starter, IP65 , 7.5 kW Power Rating - LE1M35V7


This DOL Starter by Schneider Electric delivers reliable motor starter functionality with automatic operation. The product has an IP65 enclosure, ensuring durability and protection. With a power rating of 7.5 kW, this starter is designed to meet industrial needs efficiently.

Features & Benefits


• Enclosed DOL starter for secure operation

• Automatic motor starter for convenience

• IP65 enclosure for protection against elements

• 7.5 kW power rating for high performance

• 400V AC compatibility for versatility

• 3P motor starter for wide applicability

Applications


• Ideal for standard AC-3 utilisation category

• Suitable for various industrial applications requiring a reliable motor starter

• Can be used for applications necessitating a power rating of 7.5 kW

Can it handle high power requirements?


The DOL Starter is designed with a 7.5 kW power rating to effectively manage high power requirements.

Will it provide reliable motor starter functionality?


Yes, the DOL Starter offers automatic motor starter functionality for seamless operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy