Schneider Electric TeSys DOL Starter, DOL, 15 kW, 230 V ac, 3 Phase, IP65
- RS Stock No.:
- 220-1303
- Mfr. Part No.:
- LE1D25P7A05
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-1303
- Mfr. Part No.:
- LE1D25P7A05
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 15 kW | |
Motor Starter Type | DOL | |
Range | TeSys | |
Voltage Rating | 230 V ac | |
Phase | 3 | |
Current Rating | 25 A | |
IP Rating | IP65 | |
Number of Poles | 3P | |
Motor Starter Functionality | Manual | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 15 kW | ||
Motor Starter Type DOL | ||
Range TeSys | ||
Voltage Rating 230 V ac | ||
Phase 3 | ||
Current Rating 25 A | ||
IP Rating IP65 | ||
Number of Poles 3P | ||
Motor Starter Functionality Manual | ||
Related links
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 2.2 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 1.1 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 7.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 1.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 0.55 kW 3 Phase, IP65