Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V ac, 1.1 kW, 3 Phase, IP65
- RS Stock No.:
- 220-1308
- Mfr. Part No.:
- LE1M35P708
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€162.82
(exc. VAT)
€200.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 December 2026
- Plus 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.82 |
*price indicative
- RS Stock No.:
- 220-1308
- Mfr. Part No.:
- LE1M35P708
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.1kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.6A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | UKCA, IEC 60947-4-1 | |
| Overall Width | 78mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 108mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.1kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.6A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 230V ac | ||
Standards/Approvals UKCA, IEC 60947-4-1 | ||
Overall Width 78mm | ||
Hazardous Area Certification No | ||
Overall Depth 108mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys enclosed starter with contactor and thermal overload relay, 3 poles, for non-reversing motor control applications up to 1.1kW@400V AC-3. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom. Equipped with a green pushbutton Start (I), a red pushbutton Stop/Reset (O), and a yellow operating indicator.
It is Self-extinguishing ABS material enclosure, IP65 protection
It includes a thermal overload relay LR2K and contactor LC1K with a control circuit 230V 50/60Hz, to be wired by the customer
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
