Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V, 3 kW, IP65

Subtotal (1 unit)*

€165.79

(exc. VAT)

€203.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.79

*price indicative

RS Stock No.:
288-7268
Mfr. Part No.:
LE1M35P714
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Current Rating

8A

IP Rating

IP65

Maximum Voltage

230V

Hazardous Area Certification

No

Overall Width

78mm

Standards/Approvals

IEC 60947-4-1

Series

TeSyS LE - GV2 - LC

Overall Depth

108mm

COO (Country of Origin):
CZ
The Schneider Electric Enclosed DOL starter is a high quality device designed for standard applications. With a utilisation category of AC-3, it features a contactor, earth terminal, neutral terminal, and thermal overload relay. The device has a thermal protection adjustment range of 5.5 to 8A and is suitable for motor powers ranging from 1.1kW to 3kW at various voltages. It comes with push-button controls, LED operating signalling, and multiple cable entry options for added convenience.

LED operating signalling for ease of use

Multiple cable entry options available for flexibility

Constructed with ABS material and IP65 protection for durability and reliability

Conforms to IEC standards and certifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy