Lovato BF Star Delta Starter, Star Delta, 18.5 kW, 440 V, 3 Phase
- RS Stock No.:
- 272-6227
- Mfr. Part No.:
- BFA02570024
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€862.59
(exc. VAT)
€1,060.99
(inc. VAT)
Temporarily out of stock
- Shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €862.59 |
*price indicative
- RS Stock No.:
- 272-6227
- Mfr. Part No.:
- BFA02570024
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Power Rating | 18.5 kW | |
Motor Starter Type | Star Delta | |
Range | BF | |
Voltage Rating | 440 V | |
Phase | 3 | |
Current Rating | 35 A | |
Select all | ||
---|---|---|
Brand Lovato | ||
Power Rating 18.5 kW | ||
Motor Starter Type Star Delta | ||
Range BF | ||
Voltage Rating 440 V | ||
Phase 3 | ||
Current Rating 35 A | ||
Related links
- Lovato BF Star Delta Starter 18.5 kW 3 Phase
- Lovato Rotary Cam Switch Star Delta Starter 18.5 kW 3 Phase IP65
- Lovato BF Star Delta Starter 30 kW 3 Phase
- Lovato BF Star Delta Starter 25 kW 3 Phase
- Lovato BF Star Delta Starter 11 kW 3 Phase
- Lovato BF Star Delta Starter 7.5 kW 3 Phase
- Lovato BFA095 Star Delta Starter 90 kW 3 Phase
- Lovato BFA026 Star Delta Starter 22 kW 3 Phase