Lovato ADXN Motor Starter, , 5.5 kW, 100-240 VAC, 3 Phase, IP20
- RS Stock No.:
- 276-5511
- Mfr. Part No.:
- ADXNF012
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€164.54
(exc. VAT)
€202.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 20 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €164.54 |
*price indicative
- RS Stock No.:
- 276-5511
- Mfr. Part No.:
- ADXNF012
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Power Rating | 5.5 kW | |
Motor Starter Type | Soft Start | |
Range | ADXN | |
Voltage Rating | 100-240 VAC | |
Phase | 3 | |
Current Rating | 12 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Lovato | ||
Power Rating 5.5 kW | ||
Motor Starter Type Soft Start | ||
Range ADXN | ||
Voltage Rating 100-240 VAC | ||
Phase 3 | ||
Current Rating 12 A | ||
IP Rating IP20 | ||
Related links
- Lovato ADXN Motor Starter 5.5 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 18.5 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 15 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 22 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 3 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 30 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 11 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 5.5 kW 3 Phase, IP20