Lovato Electric ADXNP 240V ac, 15 kW, 3 Phase Motor Starter, IP20
- RS Stock No.:
- 276-5529
- Mfr. Part No.:
- ADXNP025
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€287.23
(exc. VAT)
€353.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.23 |
*price indicative
- RS Stock No.:
- 276-5529
- Mfr. Part No.:
- ADXNP025
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 15kW | |
| Product Type | Motor Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Screw | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 45mm | |
| Standards/Approvals | UL 60947-4-2, CSA, IEC/EN/BS 60947-4-2, IEC/EN/BS 60947-1 | |
| Overall Depth | 128.4mm | |
| Series | ADXNP | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 15kW | ||
Product Type Motor Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Screw | ||
Maximum Supply Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Overall Width 45mm | ||
Standards/Approvals UL 60947-4-2, CSA, IEC/EN/BS 60947-4-2, IEC/EN/BS 60947-1 | ||
Overall Depth 128.4mm | ||
Series ADXNP | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter is a advanced version of starters and comes with additional features. It comes with integrated bypass relay, analog input and output. It can be programmed with NFC technology. It provides protection against phase inversion, locked rotor and low load etc. It features optical port for connection of USB and Wi-Fi devices.
Built in display and keypad
Dynamic braking
IP20 protection class
CSA Compliant
EAC and cULus certified
Related links
- Lovato Electric ADXNP 240V ac 3 Phase Motor Starter, IP20
- Lovato Electric ADXNP 240V ac 3 Phase Motor Starter, IP20
- Lovato Electric ADXNP 240V ac 3 Phase Motor Starter, IP20
- Lovato Electric ADXNP 240V ac 3 Phase Motor Starter, IP20
- Lovato Electric ADXNP 24V ac/dc 3 Phase Motor Starter, IP20
- Lovato Electric ADXNP 24V ac/dc 3 Phase Motor Starter, IP20
- Lovato Electric ADXNP 24V ac/dc 3 Phase Motor Starter, IP20
- Lovato Electric ADXNP 24V ac/dc 3 Phase Motor Starter, IP20
