Lovato Electric ADXNP 24V ac/dc, 22 kW, 3 Phase Motor Starter, IP20

Subtotal (1 unit)*

€421.69

(exc. VAT)

€518.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€421.69

*price indicative

RS Stock No.:
276-5534
Mfr. Part No.:
ADXNP03824
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

22kW

Product Type

Motor Starter

Number of Phases

3

Mount Type

Screw, DIN Rail

IP Rating

IP20

Maximum Supply Voltage

24V ac/dc

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN/BS 60947-4-2, IEC/EN/BS 60947-1, CSA, UL 60947-4-2

Overall Width

45mm

Overall Depth

128.4mm

Series

ADXNP

COO (Country of Origin):
IT
The Lovato Soft starter is a advanced version of starters and comes with additional features. It comes with integrated bypass relay, analog input and output. It can be programmed with NFC technology. It provides protection against phase inversion, locked rotor and low load etc. The starter also features a built in fan. It features optical port for connection of USB and Wi-Fi devices.

Built in display and keypad

Dynamic braking

IP20 protection class

CSA Compliant

EAC and cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy