Carlo Gavazzi RSE 400Vrms, 5.5 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 283-6552
- Distrelec Article No.:
- 137-65-956
- Mfr. Part No.:
- RSE4012-B
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€464.29
(exc. VAT)
€571.08
(inc. VAT)
- RS Stock No.:
- 283-6552
- Distrelec Article No.:
- 137-65-956
- Mfr. Part No.:
- RSE4012-B
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | RSE | |
| Maximum Supply Voltage | 400 Vrms | |
| Power Rating | 5.5 kW | |
| Number of Phases | 3 | |
| Product Type | Soft Starter | |
| IP Rating | IP20 | |
| Distrelec Product Id | 13765956 | |
| Maximum Operating Temperature | 60 °C | |
| Mount Type | DIN Rail | |
| Overall Depth | 102.5 mm | |
| Overall Width | 45 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series RSE | ||
Maximum Supply Voltage 400 Vrms | ||
Power Rating 5.5 kW | ||
Number of Phases 3 | ||
Product Type Soft Starter | ||
IP Rating IP20 | ||
Distrelec Product Id 13765956 | ||
Maximum Operating Temperature 60 °C | ||
Mount Type DIN Rail | ||
Overall Depth 102.5 mm | ||
Overall Width 45 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The soft starter motor controller provides seamless control over 3-phase squirrel cage motors, allowing for soft starting and stopping. With a rated operational voltage of up to 600 VACrms and a rated operational current of 12 AAC, this motor controller offers potential-free control input and LED indications for easy monitoring. Additionally, it features integral bypassing of semiconductors for added protection. The compact E-line housing ensures easy installation and operation.
Soft starting and stopping of 3-phase motors
Rated operational voltage Up to 600 VACrms, 50/60 Hz
Rated operational current 12 AAC
Potential-free control input for flexibility
LED indications for easy monitoring
Integral bypassing of semiconductors for added protection
Compact E-line housing for easy installation
Adjustable initial torque for customized operation
Related links
- Carlo Gavazzi RSE Motor Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSE 480V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSE Motor Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 600V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 26.4V 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20

