Login / Register to access your benefits
Recently searched

    RS PRO DOL Starter, DOL, 7.5 kW, 230 V ac, 3 Phase, IP65

    Subtotal (1 unit)*

    €69.99

    (exc. VAT)

    €86.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 21 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€69.99

    *price indicative

    RS Stock No.:
    725-5516
    Distrelec Article No.:
    304-04-821
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Power Rating

    7.5 kW

    Motor Starter Type

    DOL

    Voltage Rating

    230 V ac

    Phase

    3

    Current Rating

    13 → 18 A

    IP Rating

    IP65

    Number of Poles

    3P

    Motor Starter Functionality

    Automatic

    Additional Features

    Disconnect Switch Not Included

    Overall Length

    193mm

    Enclosure

    Yes

    Overall Width

    88mm

    Overall Depth

    134mm

    Standards Met

    IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

    Related links