Subtotal (1 unit)*
€163.15
(exc. VAT)
€200.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €163.15 |
*price indicative
- RS Stock No.:
- 725-5538
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Rating | 7.5 kW | |
Motor Starter Type | DOL | |
Voltage Rating | 230 V ac | |
Phase | 3 | |
Current Rating | 13 → 18 A | |
IP Rating | IP65 | |
Number of Poles | 3P | |
Motor Starter Functionality | Automatic | |
Additional Features | Disconnect Switch Included | |
Overall Length | 225mm | |
Enclosure | Yes | |
Overall Width | 110mm | |
Overall Depth | 148mm | |
Standards Met | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Rating 7.5 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 230 V ac | ||
Phase 3 | ||
Current Rating 13 → 18 A | ||
IP Rating IP65 | ||
Number of Poles 3P | ||
Motor Starter Functionality Automatic | ||
Additional Features Disconnect Switch Included | ||
Overall Length 225mm | ||
Enclosure Yes | ||
Overall Width 110mm | ||
Overall Depth 148mm | ||
Standards Met IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | ||
Related links
- RS PRO DOL Starter 7.5 kW 3 Phase, IP65
- RS PRO DOL Starter 7.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 7.5 kW 3 Phase, IP65
- RS PRO DOL Starter 7.5 kW 3 Phase, IP55
- ABB DOL Starter 7.5 kW 3 Phase, IP55
- RS PRO DOL Starter 5.5 kW 3 Phase, IP65
- RS PRO DOL Starter 11 kW 3 Phase, IP65
- Eaton DOL Starter 7.5 kW IP65