Login / Register to access your benefits
Recently searched

    RS PRO DOL Starter, DOL, 7.5 kW, 415 V ac, 3 Phase, IP55

    Subtotal (1 unit)*

    €112.38

    (exc. VAT)

    €138.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 11 unit(s) ready to ship from another location
    • Plus 3 unit(s) shipping from 21 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€112.38

    *price indicative

    RS Stock No.:
    909-4082
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Power Rating

    7.5 kW

    Motor Starter Type

    DOL

    Voltage Rating

    415 V ac

    Phase

    3

    Current Rating

    13 → 18 A

    IP Rating

    IP55

    Number of Poles

    3P

    Motor Starter Functionality

    Manual

    Additional Features

    Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control

    Overall Length

    104mm

    Enclosure

    Yes

    Overall Width

    174mm

    Series

    3000

    Mounting Type

    Surface Mount

    Overall Depth

    134mm

    Standards Met

    BS EN 60947/60529, IEC 947

    Related links