- RS Stock No.:
- 744-7790
- Mfr. Part No.:
- LE1D18N7
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price Each
€150.47
(exc. VAT)
€185.08
(inc. VAT)
Units | Per unit |
1 + | €150.47 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 744-7790
- Mfr. Part No.:
- LE1D18N7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric TeSys DOL Starters - Non-Reversing
Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.
High quality and reliable performance
Aesthetically pleasing look and design
An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431
Aesthetically pleasing look and design
An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431
Specifications
Attribute | Value |
---|---|
Power Rating | 10 kW |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
IP Rating | IP65 |
Motor Starter Functionality | Automatic |
Overall Length | 201mm |
Enclosure | Yes |
Overall Width | 101mm |
Better World Verification | Green Premium |
Series | LC1D |
Overall Depth | 153.5mm |
Better World Product | Yes |
- RS Stock No.:
- 744-7790
- Mfr. Part No.:
- LE1D18N7
- Manufacturer:
- Schneider Electric