Better World
Schneider Electric DOL Starter, DOL, 3 kW, 415 V ac, 3 Phase, IP65
- RS Stock No.:
- 744-7841
- Mfr. Part No.:
- LE1M35N714
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€108.76
(exc. VAT)
€133.77
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €108.76 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 744-7841
- Mfr. Part No.:
- LE1M35N714
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 3 kW | |
Motor Starter Type | DOL | |
Voltage Rating | 415 V ac | |
Phase | 3 | |
IP Rating | IP65 | |
Number of Poles | 3P | |
Motor Starter Functionality | Automatic | |
Overall Length | 160mm | |
Enclosure | Yes | |
Overall Width | 78mm | |
Better World Verification | Green Premium | |
Overall Depth | 108mm | |
Series | LE1 | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 3 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 415 V ac | ||
Phase 3 | ||
IP Rating IP65 | ||
Number of Poles 3P | ||
Motor Starter Functionality Automatic | ||
Overall Length 160mm | ||
Enclosure Yes | ||
Overall Width 78mm | ||
Better World Verification Green Premium | ||
Overall Depth 108mm | ||
Series LE1 | ||
Better World Product Yes | ||
Related links
- Schneider Electric DOL Starter 7.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 1.1 kW 3 Phase, IP65
- Schneider Electric DOL Starter 1.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 4 kW 3 Phase, IP65
- Schneider Electric DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 2.2 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 3 kW IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65