Lovato Electric DOLC0 230V ac, 370 W, 3 Phase DOL Starter, IP65

Subtotal (1 unit)*

€118.09

(exc. VAT)

€145.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.09

*price indicative

RS Stock No.:
812-9073
Mfr. Part No.:
DOLC0.37230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

DOL Starter

Power Rating

370W

Number of Phases

3

IP Rating

IP65

Maximum Supply Voltage

230V ac

Overall Length

175mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Overall Width

88mm

Overall Depth

109mm

Series

DOLC0

COO (Country of Origin):
IT

Lovato DOLC0 Series DOL Starter, 0.37kW Power Rating, 230V AC Voltage Rating - DOLC0.37230


This DOL starter is an automatic motor starter designed for three-phase applications. Providing reliable performance, it operates with a power rating of 0.37 kW at a voltage of 230 V AC. The starter features an IP65 rating, ensuring protection against dust and water ingress, making it suitable for demanding environments. With dimensions of 175mm in length, 88mm in width, and 109mm in depth, this device is compact yet robust for various installations.

Features & Benefits


• Automatic motor control simplifies operational management

• IP65 rating guarantees environmental durability

• Meets IEC/EN 60947-1 and IEC/EN 60947-4-1 standards

• Four poles enhance circuit control and reliability

• Quick installation facilitated by clear wiring instructions

• Compact design maximises space efficiency in installations

Applications


• Used for direct-on-line starting of three-phase motors

• Suitable for industrial automation systems requiring reliable control

• Ideal for environments with potential exposure to dust and moisture

• Implemented in machinery that demands automatic motor functionality

How does the protection rating affect usability in harsh conditions?


The IP65 rating ensures that the starter is resistant to dust and water, allowing it to function effectively in harsh industrial environments where exposure to environmental elements is a concern.

What standards does the starter comply with, and why is this important?


It complies with IEC/EN 60947-1 and IEC/EN 60947-4-1 standards, ensuring that it meets international safety and performance benchmarks, which is essential for maintaining compliance and reliability in industrial applications.

What is the significance of the starter being an automatic motor control device?


As an automatic motor control device, it simplifies operation by allowing the motor to start and stop without manual intervention, enhancing efficiency and reducing the need for constant monitoring.

What dimensions of this product affect its installation versatility?


With its compact dimensions of 175mm in length, 88mm in width, and 109mm in depth, it allows for easy integration into space-constrained environments, ensuring flexible installation options across different applications.

Can this starter accommodate high-load motors?


This specific model is designed for motors with a power rating of 0.37 kW, making it suitable for low to medium load applications, while higher capacity starters are available for more demanding uses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy