Lovato Electric DOLC1 230V ac, 1.1 kW, 3 Phase DOL Starter, IP65

Image representative of range

Subtotal (1 unit)*

€118.09

(exc. VAT)

€145.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.09

*price indicative

RS Stock No.:
812-9083
Mfr. Part No.:
DOLC1.1230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

DOL Starter

Power Rating

1.1kW

Number of Phases

3

IP Rating

IP65

Maximum Supply Voltage

230V ac

Overall Length

175mm

Maximum Operating Temperature

55°C

Overall Width

88mm

Standards/Approvals

IEC/EN 60947-4-1, IEC/EN 60947-1

Overall Depth

109mm

Series

DOLC1

COO (Country of Origin):
IT

DOLC Series DOL Starter


Range of compact Direct on Line starters providing a starter solution which allows for installation within confined areas, or where a size is critical for the application

Insulated polycarbonate enclosure with a compact design provides this range of DOL starters with dimensions of only 175 x 88 x 109mm

Available in both 230 & 400V AC options

Various power ratings available ranging from 0.25 - 4kW

Can provide an adjustable current rating to suit your application, and varies from 0.9 - 10A dependant on the DOL starter selected

IP65 rated

Lovato


Note

An overload is included

Standards

IEC/EN 60947-1 & IEC/EN60947-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy