Huber+Suhner 1399.99.0072 Square Multi-Band Antenna with N Type Female Connector
- RS Stock No.:
- 241-5698
- Distrelec Article No.:
- 302-38-655
- Mfr. Part No.:
- 1399.99.0072
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
€505.73
(exc. VAT)
€622.05
(inc. VAT)
Temporarily out of stock
- Shipping from 15 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 2 | €505.73 |
3 + | €475.38 |
*price indicative
- RS Stock No.:
- 241-5698
- Distrelec Article No.:
- 302-38-655
- Mfr. Part No.:
- 1399.99.0072
- Manufacturer:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Connector Type | N Type Female | |
Gain | 5 dBi, 6.5 dBi, 7.5 dBi, 7 dBi, 8 dBi, 9 dBi | |
Internal/External | External | |
Antenna Physical Form | Square | |
Lead Length | 0.16 m, 0.18 m, 0.24 m | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Connector Gender | Female, Male | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Connector Type N Type Female | ||
Gain 5 dBi, 6.5 dBi, 7.5 dBi, 7 dBi, 8 dBi, 9 dBi | ||
Internal/External External | ||
Antenna Physical Form Square | ||
Lead Length 0.16 m, 0.18 m, 0.24 m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female, Male | ||
Related links
- Huber+Suhner 1399.99.0082 Square Multi-Band Antenna with N Type Female Connector
- Huber+Suhner 1399.99.0077 Square Multi-Band Antenna with N Type Female Connector
- Huber+Suhner 1399.99.0037 Square Multi-Band Antenna with N Type Female Connector
- Huber+Suhner 1399.99.0153 Square Multi-Band Antenna with N Type Female Connector
- Huber+Suhner 1399.17.0145 Square Multi-Band Antenna with N Type Female Connector
- Siretta OSCAR63/X/NTYPEF/S/29 Square Multi-Band Antenna with N Type Female Connector 4G (LTE) Bluetooth
- Huber+Suhner 1399.17.0248 Square Multi-Band Antenna with N Type Connector
- Huber+Suhner 1399.17.0125 Square Multi-Band Antenna with N Type Connector