Login / Register to access your benefits
Recently searched

    Huber+Suhner 1399.99.0153 Square Multi-Band Antenna with N Type Female Connector

    Bulk discount available

    Subtotal (1 unit)**

    €1,670.50

    (exc. VAT)

    €2,054.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 2€1,670.50
    3 +€1,570.28

    **price indicative

    RS Stock No.:
    241-5708
    Distrelec Article No.:
    302-38-664
    Mfr. Part No.:
    1399.99.0153
    Manufacturer:
    Huber+Suhner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Huber+Suhner

    Connector Type

    N Type Female

    Gain

    3.5 dBi, 5 dBi, 6 dBi, 7 dBi

    Internal/External

    External

    Antenna Physical Form

    Square

    Lead Length

    529mm

    Antenna Directivity

    Omnidirectional

    Includes Lead

    Yes

    Connector Gender

    Female, Male

    Related links