Login / Register to access your benefits
Recently searched

    Huber+Suhner 1399.99.0077 Square Multi-Band Antenna with N Type Female Connector

    Bulk discount available

    Subtotal (1 unit)*

    €565.92

    (exc. VAT)

    €696.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 21 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 2€565.92
    3 +€531.96

    *price indicative

    RS Stock No.:
    241-5699
    Distrelec Article No.:
    302-38-656
    Mfr. Part No.:
    1399.99.0077
    Manufacturer:
    Huber+Suhner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Huber+Suhner

    Connector Type

    N Type Female

    Antenna Physical Form

    Square

    Internal/External

    External

    Gain

    5 dBi, 6.5 dBi, 7.5 dBi, 7 dBi, 8 dBi, 9 dBi

    Lead Length

    0.16 m, 0.18 m, 0.24 m

    Antenna Directivity

    Omnidirectional

    Includes Lead

    Yes

    Connector Gender

    Female, Male

    Related links