Phoenix Contact MCR-EX-D-TUI-UI-2REL-UP LCD Digital Panel Multifunction Meter for Resistance, Voltage, Temperature,
- RS Stock No.:
- 131-885
- Mfr. Part No.:
- 2907216
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€765.94
(exc. VAT)
€942.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.94 |
*price indicative
- RS Stock No.:
- 131-885
- Mfr. Part No.:
- 2907216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Properties Measured | Resistance, Voltage, Temperature, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 48mm | |
| Cutout Width | 96mm | |
| Number of Digits | 5 | |
| Depth | 175mm | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA Ex (UKEX) CML 21UKEX2995, ATEX II (1) G (Ex ia Ga) IIC, FM AIS, NI/I/2/ABCDEFG/T4, II (1) D (Ex ia Da) IIIC, CSA AIS, PTB 15 ATEX 2011, DNV GL TAA000029G, UL 61010 Recognised, CE | |
| Series | MCR-EX-D-TUI-UI-2REL-UP | |
| Maximum Measurement | 2495 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Properties Measured Resistance, Voltage, Temperature, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 48mm | ||
Cutout Width 96mm | ||
Number of Digits 5 | ||
Depth 175mm | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA Ex (UKEX) CML 21UKEX2995, ATEX II (1) G (Ex ia Ga) IIC, FM AIS, NI/I/2/ABCDEFG/T4, II (1) D (Ex ia Da) IIIC, CSA AIS, PTB 15 ATEX 2011, DNV GL TAA000029G, UL 61010 Recognised, CE | ||
Series MCR-EX-D-TUI-UI-2REL-UP | ||
Maximum Measurement 2495 °C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital display is a multifunctional Ex i process indicator which is designed for monitoring, displaying, and transmitting analogue measurement data from the Ex area to the safe area. It features universal inputs that allow the connection of current, voltage, backlight, and dot matrix for text/bar graph, it provides clear and easy to read information.
Universal inputs for connection of current voltage RTDs and TCs
5 digit 7 segment LC display with backlight for clear visibility
Approvals including CE ATEX UKCA Ex UL FM CSA
Related links
- Phoenix Contact FA MCR-D-TUI-UI-2REL-UP LCD Multi-Function Panel Meters for Temperature Voltage
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Resistance Potentiometer Signal
- Sifam Tinsley NA6 LED Digital Panel Multifunction Meter for Temperature Resistance 137.5 mm x 44
- Phoenix Contact MCR-SL-D-FIT 7 Segment LED Digital Panel Multifunction Meter for Pulses and Time 24 mm x
- Phoenix Contact MCR-SL-D-U-I LED Digital Panel Multifunction Meter for Signal, 24 mm x 48 mm
- Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-EX-DS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Lumel N31U LCD Digital Panel Multifunction Meter for Resistance Signal Temperature, Potentiometer
