Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- RS Stock No.:
- 176-9050
- Mfr. Part No.:
- 2908801
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9050
- Mfr. Part No.:
- 2908801
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current | |
| Display Type | Digital | |
| Cutout Height | 81.5mm | |
| Cutout Width | 131mm | |
| Number of Digits | 5 | |
| Depth | 55.5mm | |
| Digit Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE | |
| Series | FA MCR-EX-FDS-I-I-OLP | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current | ||
Display Type Digital | ||
Cutout Height 81.5mm | ||
Cutout Width 131mm | ||
Number of Digits 5 | ||
Depth 55.5mm | ||
Digit Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE | ||
Series FA MCR-EX-FDS-I-I-OLP | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
The device is an output loop-powered process indicator in the field housing for monitoring and displaying current signals or HART® process variables.The device displays measured current values or HART® variables.The device receives its energy from the 4 mA ... 20 mA current loop and accordingly requires no external supply.The device can either be used in 4 mA ... 20 mA mode or in HART® mode.The device meets the requirements of the HART® communication protocol specifications. The device can be used with devices from HART® version ≥5.0.
5-digit measured value indicator with dimensions, bar graph, and background lighting
Supply via 4 mA ... 20 mA signal
Use as the primary or secondary HART® master ≤1V voltage drop (HART®: ≤1.9 V)
Parameterization via front keypad
SIL impact-free
Related links
- Phoenix Contact FA MCR-FDS-I-I-OLP LCD Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-EX-DS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Phoenix Contact Mounting Kit for Use with FA MCR(-EX)-FDS-I-I-OLP Field Housing
- Phoenix Contact FA MCR-DS-I-I-OLP 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Phoenix Contact MACX MCR-EX-TS-I-OLP- SP Temperature Transmitter 42V -40 °C
- Phoenix Contact FA MCR-D-TUI-UI-2REL-UP LCD Multi-Function Panel Meters for Temperature Voltage
