Red Lion PAXLCL Indicator Multi-Function Panel Meters for Temperature, Flow, Pressure, 49.5 mm x 96.5 mm

Subtotal (1 unit)*

€274.39

(exc. VAT)

€337.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€274.39

*price indicative

RS Stock No.:
212-546
Distrelec Article No.:
302-29-656
Mfr. Part No.:
PAXLCL00
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Multi-Function Panel Meters

Properties Measured

Temperature, Flow, Pressure

Display Type

Indicator

Cutout Height

49.5mm

Number of Digits

3.5

Depth

104.1mm

Cutout Width

96.5mm

Digit Height

0.56in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Measurement

-1999

Meter Type

Loop Indicator

Series

PAXLCL

Maximum Measurement

1999

COO (Country of Origin):
US
The Red Lion Controls Pax lite current loop meter has high sensitivity and programmability. The current loop meter can be set up for a wide variety of applications. It can be used for most current loop meter needs for readout of pressure, flow, temperature, level and other variables. The meter has been specifically designed for harsh industrial environments.

Dual range

Over range indication

Selectable decimal points

Optional custom units overlay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy